Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4661T-502E/ML
Manufacturer Part #:

MCP4661T-502E/ML

Manufacturer:

Description: Digital Potentiometer ICs Sngl 8B NV I2C POT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 5 kOhms
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: Serial (2-Wire, I2C)
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Supply Current: 2.5 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN EP-16
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3300
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
133 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  

Quantities greater than 133 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.38
  10: $1.26
  25: $1.05
  100: $0.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3300
To purchase full reel, order in multiples of 3300:
  3,300: $0.95
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM239QT
Comparator ICs LP Quad 2mV 1.1mA 25nA 4 Precision
STMicroelectronics
1: $0.52
MIC94310-SYCS TR
Power Switch ICs - Power Distribution 200mA Ripple ...
Micrel
1: $0.79
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $181.00
SN74AVC16T245DGGR
Translation - Voltage Levels 16-Bit Dual Supply Bu ...
Texas Instruments
1: $3.37
MAX3232ECPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.88
WM8731SEDS/V
Interface - CODECs Stereo Codec with H/P
Wolfson Microelectronics
1: $3.09
OPA830IDBVT
High Speed Operational Amplifiers OPA830: Low-Powe ...
Texas Instruments
1: $1.45
MAAVSS0006TR-3000
Attenuators - ICs DC-2500MHz IL 3.6Db Atten. Range ...
M/A-COM Technology Solutions
1: $2.70
KSH122TF
Transistors Darlington NPN Sil Darl Trans
Fairchild Semiconductor
1: $0.72
FXMA2102UMX
Translation - Voltage Levels 2xSupply 2-Bit Volt T ...
Fairchild Semiconductor
1: $0.68
MAX9933EUA+
RF Detector 2MHz to 1.6GHz 45dB RF Detector
Maxim Integrated
1: $3.11
RUEF300
Resettable Fuses 3A 30V 100A Imax
TE Connectivity / Raychem
1: $0.42
TPS79330DBVR
Low Dropout Regulators - LDO 200mA 3V Hi PSRR
Texas Instruments
1: $0.84
FXO-HC536R-50.0000M
Standard Clock Oscillators 50MHz
Fox
1: $2.40
MCP1406-E/P
Power Driver ICs 6A Sngl MOSFET
Microchip Technology
1: $1.06
HFW20R-1STE1LF
FFC & FPC Connectors 20P SIDE ENTRY SMT LIF LOWER ...
FCI
1: $0.35
MAX11612EUA+
Analog to Digital Converters - ADC 12-Bit 4Ch 94.4 ...
Maxim Integrated
1: $3.52
CD74HC14PWR
Inverters Hi-Sp CMOS Logic Hex Schmitt-Trig Inv
Texas Instruments
1: $0.57
RJHSE-5380
Modular Connectors / Ethernet Connectors R/A RJ45 ...
Amphenol Commercial Products
1: $1.01


This product is also available in:
145376927