Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4642T-103E/MF
Manufacturer Part #:

MCP4642T-103E/MF

Manufacturer:

Description: Digital Potentiometer ICs Dual 7B NV I2C Rheo
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Number of POTs: Dual
Taps per POT: 128
Wiper Memory: Non Volatile
Digital Interface: Serial (2-Wire, I2C)
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Supply Current: 2.5 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-10 EP
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3300
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2400
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  2,400: $0.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3300
To purchase full reel, order in multiples of 3300:
  3,300: $0.80
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
145376927