Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4641T-502E/ML
Manufacturer Part #:

MCP4641T-502E/ML

Manufacturer:

Description: Digital Potentiometer ICs Dual 7B NV I2C POT
PDF Data Sheet
 
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 5 kOhms
Number of POTs: Dual
Taps per POT: 128
Wiper Memory: Non Volatile
Digital Interface: Serial (2-Wire, I2C)
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Supply Current: 2.5 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN EP-16
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3300
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,270 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  

Quantities greater than 3270 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.16
  10: $1.06
  25: $0.88
  100: $0.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3300
To purchase full reel, order in multiples of 3300:
  3,300: $0.80
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50105C
Common Mode Filters / Chokes CMC 1.0mH 0.7A SM tor ...
Murata Power Solutions
1: $2.60
503148-2090
Headers & Wire Housings 1.5 W/B Dual RA Rec 20Ckt ...
Molex
1: $2.76
MF-LSMF300/24X-2
Resettable Fuses 3.0Amp 24volts SMD 2920
Bourns
1: $0.56
3382G-1-103G
Board Mount Motion & Position Sensors 10Kohms 12mm ...
Bourns
1: $1.71
RN732BTTD5001B25
Thin Film Resistors - SMD 1/8W 5Kohm 0.1% 25ppm
KOA Speer
1: $0.50
503148-1290
Headers & Wire Housings 1.5 W/B Dual RA Rec 12Ckt ...
Molex
1: $2.25
503148-2490
Headers & Wire Housings 1.5 W/B Dual RA Rec 24Ckt ...
Molex
1: $2.91
502585-0870
Headers & Wire Housings CLIKMATE PCB RECPT 8P R/A ...
Molex
1: $1.69
503148-1690
Headers & Wire Housings 1.5 W/B Dual RA Rec 16Ckt ...
Molex
1: $2.62
AH1802-WG-7
Board Mount Hall Effect / Magnetic Sensors MICROPW ...
Diodes Inc.
1: $0.90
FH12-12S-0.5SV(55)
FFC & FPC Connectors 0.5MM 12 POS V VERT SMT GOLD
Hirose Connector
1: $1.75
CRCW1206680RFKEA
Thick Film Resistors - SMD 1/4watt 680ohms 1% Non ...
Vishay/Dale
1: $0.10


This product is also available in:
145376927