Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4562T-503E/MF
Manufacturer Part #:

MCP4562T-503E/MF

Manufacturer:

Description: Digital Potentiometer ICs Sngl 8B NV I2C Rheo
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Number of POTs: Single
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: Serial (2-Wire, I2C)
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Supply Current: 2.5 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-8 EP
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3300
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,855 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  

Quantities greater than 1855 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.06
  10: $0.96
  25: $0.80
  100: $0.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3300
To purchase full reel, order in multiples of 3300:
  3,300: $0.73
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS75003RHLR
PMIC Solutions Integ 3-Supply Power Mngmnt IC
Texas Instruments
1: $4.27
RN131G-I/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Roving Networks
1: $45.00
OPA4376AIPWR
Operational Amplifiers - Op Amps Precision Lo Nois ...
Texas Instruments
1: $3.15
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
ZX62-AB-5PA(11)
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.07
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LM73CIMK-0/NOPB
Board Mount Temperature Sensors Digital Ts W/Smbus ...
Texas Instruments
1: $1.82
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
CMS2-7-R
Fixed Inductors 270uH 1.6A 0.06ohms
Coiltronics / Cooper Bussmann
1: $3.50
LQM21FN100M80L
Fixed Inductors 0805 10uH 20%
Murata Electronics
1: $0.12
RN732ATTD9762B25
Thin Film Resistors - SMD 1/10W 97.6Kohm 0.1% 25pp ...
KOA Speer
1: $0.50
39-28-9088
Headers & Wire Housings 8 CKT VERT HEADER
Molex
1: $3.21
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
TNPW0603430RBEEA
Thin Film Resistors - SMD 430ohms .1% 25ppm
Vishay
1: $0.37
CD74HC4052M96
Multiplexer Switch ICs Dual 4-Ch. Analog
Texas Instruments
1: $0.57
TNPW0603422RBEEN
Thin Film Resistors - SMD 422ohms .1% 25ppm
Vishay
1: $0.75
RG2012P-8252-B-T5
Thin Film Resistors - SMD 1/8W 82.5Kohm 0.1% 25ppm
Susumu
1: $0.41
RG1608P-1051-B-T5
Thin Film Resistors - SMD 1/16W 1.05K ohm 0.1% 25p ...
Susumu
1: $0.42


This product is also available in:
145376927