Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4542T-103E/MF
Manufacturer Part #:

MCP4542T-103E/MF

Manufacturer:

Description: Digital Potentiometer ICs Sngl 7B NV I2C Rheo
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Number of POTs: Single
Taps per POT: 128
Wiper Memory: Non Volatile
Digital Interface: Serial (2-Wire, I2C)
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Supply Current: 2.5 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-8 EP
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3300
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  

Quantities greater than 3120 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.81
  25: $0.67
  100: $0.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3300
To purchase full reel, order in multiples of 3300:
  3,300: $0.61
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LH1502BAC
Solid State Relays - PCB Mount Normally Open/Close ...
Vishay Semiconductors
1: $5.14
MCP6031T-E/OT
Operational Amplifiers - Op Amps SNGL 1.8V 10kHz O ...
Microchip Technology
1: $0.74
S1751-46R
Circuit Board Hardware - PCB SMT TEST TERMINAL TIN
Harwin
1: $0.46
FAN2558MPX
Low Dropout Regulators - LDO 180ma Low Volt CMOS L ...
Fairchild Semiconductor
1: $0.76
MCP4542-103E/MS
Digital Potentiometer ICs Sngl 7B NV I2C Rheo
Microchip Technology
1: $0.88
SI4702-C19-GM
Tuners Broadcast FM Radio Tuner
Silicon Labs
1: $2.18
XTR117AIDRBT
Current Sense Amplifiers XTR117 4-20mA Crnt Loop T ...
Texas Instruments
1: $2.55
TPS3808G09DBVTG4
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.90
S6A
Toggle Switches DPDT ON-ON MED CAP SOLDER LUG
NKK Switches
1: $6.14
742792515
EMI Filter Beads, Chokes & Arrays 785 Ohms @ 100Mh ...
Wurth Electronics
1: $0.32
ECS-41-20-5PX-TR
Crystals 4.096MHz 20pF
ECS
1: $0.41
SMCJ28CA
TVS Diodes - Transient Voltage Suppressors 28Vr 15 ...
Littelfuse
1: $0.54
PIC12F1840-I/P
8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b ...
Microchip Technology
1: $1.48


This product is also available in:
145376927