Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4461-104E/ST
Manufacturer Part #:

MCP4461-104E/ST

Manufacturer:

Description: Digital Potentiometer ICs 100k I2C Quad Ch 8bt Nonvolatile Memory
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Number of POTs: Quad
Taps per POT: 257
Wiper Memory: Non Volatile
Digital Interface: I2C
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 600 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
245 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.04
  10: $1.88
  25: $1.57
  100: $1.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
INA326EA/2K5
Instrumentation Amplifiers Precision Lo-Drift CMOS
Texas Instruments
1: $4.05
INA128PA
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $8.32
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
L7806CV-DG
Linear Regulators - Standard Pos V Reg Dual Guage ...
STMicroelectronics
1: $0.59
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
SMF05CT1G
TVS Diode Arrays 5 Line TVS Array
ON Semiconductor
1: $0.33
742841160
EMI/RFI Suppressors & Ferrites FERRITE BEAD 600 OH ...
Wurth Electronics
1: $0.31
BK0603LL100-T
EMI Filter Beads, Chokes & Arrays FER BD MLCC 0201 ...
Taiyo Yuden
1: $0.46
MCP6291-E/P
Operational Amplifiers - Op Amps Single 10MHz
Microchip Technology
1: $0.72
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
MCP6291-E/MS
Operational Amplifiers - Op Amps Single 10MHz
Microchip Technology
1: $0.74
BK0603LL121-T
EMI Filter Beads, Chokes & Arrays FER BD MLCC 0201 ...
Taiyo Yuden
1: $0.46
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
MCP4021-502E/MS
Digital Potentiometer ICs 5k U/D single 6-bit NV P ...
Microchip Technology
1: $0.84
OPA2277PAG4
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $4.27
271-240-RC
Metal Film Resistors - Through Hole 240ohms 1% 50P ...
Xicon
1: $0.13
LM358DG
Operational Amplifiers - Op Amps 3-32V Dual Lo PWR ...
ON Semiconductor
1: $0.28


This product is also available in:
145376927