Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4461-103E/ML
Manufacturer Part #:

MCP4461-103E/ML

Manufacturer:

Description: Digital Potentiometer ICs 10k I2C Quad Ch 8bit Nonvolatile Memory
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Number of POTs: Quad
Taps per POT: 257
Wiper Memory: Non Volatile
Digital Interface: I2C
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 600 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.04
  10: $1.88
  25: $1.57
  100: $1.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
LM1117IMP-5.0/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.76
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
GRM188R71C104JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.30
MAX5550ETE+
Digital to Analog Converters - DAC 10-Bit 2Ch Prec ...
Maxim Integrated
1: $5.58
SN74ABT827PW
Buffers & Line Drivers 10-Bit Buffer/Driver With 3 ...
Texas Instruments
1: $2.50
MCP4461-502E/ML
Digital Potentiometer ICs 5k I2C Quad Ch 8bit Nonv ...
Microchip Technology
1: $2.04
PMST3904,135
Transistors Bipolar - BJT TRANS SW TAPE-11
NXP Semiconductors
1: $0.20
RT0603FRE0710KL
Thin Film Resistors - SMD 10K ohm 1% 1/10W
Yageo
1: $0.10
CR0603-FX-5101ELF
Thick Film Resistors - SMD 5.1K ohm 1%
Bourns
1: $0.05
1704554
Fixed Terminal Blocks END TERMINAL BLOCK
Phoenix Contact
1: $1.69
CR0603-FX-2401ELF
Thick Film Resistors - SMD 2.4K ohm 1%
Bourns
1: $0.05
RT0603FRE071K5L
Thin Film Resistors - SMD 1/10W 1.5K ohm 1% 50ppm
Yageo
1: $0.10
RC0603FR-0738R3L
Thick Film Resistors - SMD 38.3 OHM 1%
Yageo
1: $0.24
RT0603FRE07220RL
Thin Film Resistors - SMD 1/10W 220 ohm 1% 50ppm
Yageo
1: $0.10
RT0603FRE0715KL
Thin Film Resistors - SMD 1/10W 15K ohm 1% 50ppm
Yageo
1: $0.10
RT0603FRE072K7L
Thin Film Resistors - SMD 1/10W 2.7K ohm 1% 50ppm
Yageo
1: $0.10
RT0603FRE0720KL
Thin Film Resistors - SMD 1/10W 20K ohm 1% 50ppm
Yageo
1: $0.10


This product is also available in:
145376927