Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4442-503E/ST
Manufacturer Part #:

MCP4442-503E/ST

Manufacturer:

Description: Digital Potentiometer ICs 50k I2C Quad Ch 7bit Nonvolatile Memory
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Number of POTs: Quad
Taps per POT: 129
Wiper Memory: Non Volatile
Digital Interface: I2C
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 600 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.48
  10: $1.35
  25: $1.13
  100: $1.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP-MK2
Programmers - Processor Based AVR PROGRAMMER ATMEL ...
Olimex Ltd.
1: $26.38
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
MAX232ID
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.11
G6D-1A-ASI-DC5
General Purpose Relays Power PCB Relay 5A SPST-NO ...
Omron Electronics
1: $4.96
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
C3225X5R0J336M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.01
MC9S08QG8CDTE
8-bit Microcontrollers - MCU 20mhz 8bit CPU
Freescale Semiconductor
1: $1.72
MAX913CPA+
Comparator ICs Single Precision TTL Comparator
Maxim Integrated
1: $7.08
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
T491A105K016AT
Tantalum Capacitors - Solid SMD 16V 1.0uF 10% "A"
Kemet
1: $0.34
B540C-13-F
Schottky Diodes & Rectifiers 40V 5A
Diodes Inc.
1: $1.40
AP1115AY33L-13
Low Dropout Regulators - LDO LDO 0.6A 3.3V 12V 1.2 ...
Diodes Inc.
1: $0.68
PBSS4160DPN,115
Transistors Bipolar - BJT LO VCESAT(BISS)TRANS
NXP Semiconductors
1: $0.28
RG2012P-304-B-T5
Thin Film Resistors - SMD 1/8W 300Kohm 0.1% 25ppm
Susumu
1: $0.41
RK73H2ATTD6802F
Thick Film Resistors - SMD 1/8watts 68Kohms 1%
KOA Speer
1: $0.09
C0805C104M5UAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.13
77311-401-36LF
Headers & Wire Housings 36P STR SR TMT HDR TIN .42 ...
FCI
1: $0.94
DE09-SL-24
D-Sub Standard Connectors 9P FEMALE RT ANGL PCB MT ...
ADAM TECH
1: $0.74
LMV324TSG-13
Operational Amplifiers - Op Amps OPER AMPLIFIER 2. ...
Diodes Inc.
2500: $0.32


This product is also available in:
145376927