Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4442-104E/ST
Manufacturer Part #:

MCP4442-104E/ST

Manufacturer:

Description: Digital Potentiometer ICs 100k I2C Quad Ch 7bt Nonvolatile Memory
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Number of POTs: Quad
Taps per POT: 129
Wiper Memory: Non Volatile
Digital Interface: I2C
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 600 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.48
  10: $1.35
  25: $1.13
  100: $1.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
SFH 213
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.14
RL0503-1248-73-MS
Industrial Temperature Sensors Temp Sensor 1 Deg A ...
GE M&C / Thermometrics
1: $1.55
FDV302P_NB8V001
MOSFET Digital FET P-Ch
Fairchild Semiconductor
1: $0.20
KR-5R5V105-R
Supercapacitors / Ultracapacitors CAP,1.0F,5.5V,ED ...
PowerStor / Cooper Bussmann
1: $3.22
TLHG5200
Standard LEDs - Through Hole Green Tint Non-Diff
Vishay Semiconductors
1: $0.10
MCP4441-502E/ST
Digital Potentiometer ICs 5k I2C Quad Ch 7bit Nonv ...
Microchip Technology
1: $1.52
27920
Board Mount Humidity Sensors Humidity Sensor HS110 ...
Parallax
1: $8.97
C1608X7R1E105M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.35
PTA6043-2010CIB103
Slide Potentiometers 60MM TRVL 10K
Bourns
1: $1.50
CC0603MRY5V9BB104
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF ...
Yageo
4000: $0.00
301-10K-RC
Thick Film Resistors - SMD 1/16WATT 10KOHMS
Xicon
5000: $0.00
301-270-RC
Thick Film Resistors - SMD 1/16WATT 270OHMS 5%
Xicon
5000: $0.00
333-2UYT/S530-A2
Standard LEDs - Through Hole Yellow Translucent 58 ...
Everlight
1: $0.16
301-4.7K-RC
Thick Film Resistors - SMD 1/16WATT 4.7KOHMS
Xicon
5000: $0.00
MMA8451QR1
Accelerometers - Board Mount LOW G 3-AXIS 14BT EX ...
Freescale Semiconductor
1: $1.82
84-4
Battery Holders, Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.70


This product is also available in:
145376927