Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4442-103E/ST
Manufacturer Part #:

MCP4442-103E/ST

Manufacturer:

Description: Digital Potentiometer ICs 10k I2C Quad Ch 7bit Nonvolatile Memory
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Number of POTs: Quad
Taps per POT: 129
Wiper Memory: Non Volatile
Digital Interface: I2C
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 600 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.48
  10: $1.35
  25: $1.13
  100: $1.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
DS3232S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.57
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
DM240415
Development Boards & Kits - PIC / DSPIC PIC24F Acc ...
Microchip Technology
1: $79.99
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
SN75176BP
RS-485 Interface IC Bus Diff
Texas Instruments
1: $0.77
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
TMP006AIYZFT
Board Mount Temperature Sensors Infrared Thermopil ...
Texas Instruments
1: $3.93
2920L250DR
Resettable Fuses 2.50A 15V 2920
Littelfuse
1: $0.67
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.42
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.02
40-9709S
D-Sub Standard Connectors 9 POS. SOLDER FEMALE GOL ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.54
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
4814-3000-CP
IC & Component Sockets 14P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.32
SC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 1 D ...
Kingbright
1: $1.02
ATXMEGAA3BU-XPLD
Development Boards & Kits - AVR XMEGAA3BU XPLAINED ...
Atmel
1: $30.49


This product is also available in:
145376927