Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4441-104E/ML
Manufacturer Part #:

MCP4441-104E/ML

Manufacturer:

Description: Digital Potentiometer ICs 100k I2C Quad Ch 7bt Nonvolatile Memory
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Number of POTs: Quad
Taps per POT: 129
Wiper Memory: Non Volatile
Digital Interface: I2C
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 600 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.52
  10: $1.40
  25: $1.16
  100: $1.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
TEST2600
Phototransistors 70V 100mW 920nm
Vishay Semiconductors
1: $1.01
GRM155R61C104KA88J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Murata Electronics
1: $0.10
MMSZ4684T1G
Zener Diodes 3.3V 500mW
ON Semiconductor
1: $0.24
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay/Dale
1: $0.22
NC7WZ14EP6X
Inverters UHS Dual Inverter w/Sch Trigger Inputs
Fairchild Semiconductor
1: $0.42


This product is also available in:
145376927