Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP43XXEV
Manufacturer Part #:

MCP43XXEV

Manufacturer:

Description: Digital Potentiometer Development Tools MCP43XX Eval Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: MCP4361-103E/ST
Resistance: 10 kOhms
Operating Supply Voltage: 1.8 V to 5.5 V
Dimensions: 99.06 mm x 53.34 mm
For Use With: DV164122
Interface Type: SPI
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.99

To add to a project, please Log In.


000000001