|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP42XXEV
Manufacturer Part #:

MCP42XXEV

Manufacturer:

Description:
Digital Potentiometer Development Tools MCP42XX Eval Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: MCP4261-103E/ST
Operating Supply Voltage: 1.8 V to 5.5 V
Brand: Microchip Technology
Dimensions: 99.06 mm x 53.34 mm
For Use With: DV164122
Interface Type: SPI
Packaging: Bulk
Resistance Range: 10 kOhms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.99

To add to a project, please Log In.

153566726 197847692 192564755 143735676 147914401