Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP42010-I/P
Manufacturer Part #:

MCP42010-I/P

Manufacturer:

Description: Digital Potentiometer ICs 256 Step SPI 10kOhm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Number of POTs: Dual
Taps per POT: 256
Digital Interface: Serial
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 340 uA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Buffered Wiper: Buffered
Description/Function: 256 Step SPI 10k Ohm with SPI Interface
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 30
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
251 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.12
  10: $2.00
  25: $1.67
  100: $1.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
3590S-2-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $8.51
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
24LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
SAA1064/N2,112
LED Display Drivers LED DRVR 4DGT W/I2C
NXP Semiconductors
1: $2.50
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.48
MCP41050-I/P
Digital Potentiometer ICs 256 Step SPI 50kOhm
Microchip Technology
1: $1.42
74HC244N,652
Buffers & Line Drivers OCTAL BUFF/LDRVR 3ST
NXP Semiconductors
1: $0.94
NYS367-0
RCA Phono Connectors RCA PANEL JACK GOLD/BLACK REA ...
REAN / Neutrik
1: $1.88
LTC-4727JR
LED Displays & Accessories 4 Digit, Red Low Curren ...
Lite-On
1: $2.13
MCP41010-I/P
Digital Potentiometer ICs 256 Step SPI 10kOhm
Microchip Technology
1: $1.42
140-50N5-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
MCP41100-I/P
Digital Potentiometer ICs 256 Step SPI 100kOhm
Microchip Technology
1: $1.42
MCP42050-I/P
Digital Potentiometer ICs 256 Step SPI 50kOhm
Microchip Technology
1: $2.12
MCP42100-I/P
Digital Potentiometer ICs 256 Step SPI 100kOhm
Microchip Technology
1: $2.12
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10


105567839