Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP41HV31T503EST
Manufacturer Part #:

MCP41HV31T-503E/ST

Manufacturer:

Description:
Digital Potentiometer ICs 7B volatile Potent iometer 50kohm
Mouser Online Catalog Page 428, Mouser Online Catalog
PDF Page 428, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Number of POTs: Single
Taps per POT: 128
Wiper Memory: Volatile
Digital Interface: SPI
Operating Supply Voltage: 1.8 to 5.5 V
Supply Current: 45 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: Microchip Technology
Buffered Wiper: Non Buffered
Description/Function: Digital potentiometer with SPI serial interface and volatile memory
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-MCP41HV31-503EST MCP41HV31-503E/ST Tube In Stock $1.50 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FM24CL64B-GTR F-RAM 8,999
NC7WZ17P6X Buffers & Line Drivers 85,204
MCP41HV51T-503E/ST Digital Potentiometer ICs 1,964
PIC18F86K22-I/PT 8-bit Microcontrollers - MCU 954
AD5293BRUZ-20 Digital Potentiometer ICs 854
ADP2119ACPZ-R7 Voltage Regulators - Switching Regulators 892
ADSP-21489KSWZ-5B Digital Signal Processors & Controllers - DSP, DSC 182
TL074CN Operational Amplifiers - Op Amps 11,617
DS1882Z-050+ Digital Potentiometer ICs 2,479
MCP41HV31-103E/ST Digital Potentiometer ICs 319
Real Time Availability
Stock:
2,407 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.50
  10: $1.37
  25: $1.14
  100: $1.04
  250: $0.972
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.972
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


101639586 129527177 147914401 197847692 161858062Alternative Packaging