|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP41HV31-502EST
Manufacturer Part #:

MCP41HV31-502E/ST

Manufacturer:

Description:
Digital Potentiometer ICs 7B volatile Potent iometer 5kohm
Mouser Online Catalog Page 421, Mouser Online Catalog
PDF Page 421, PDF Catalog Page
MCP41HV31-502E/ST Datasheet MCP41HV31-502E/ST Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 5 kOhms
Number of POTs: Single
Taps per POT: 128
Wiper Memory: Volatile
Digital Interface: SPI
Operating Supply Voltage: 1.8 to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: Microchip Technology
Description/Function: Digital potentiometer with SPI serial interface and volatile memory
Minimum Operating Temperature: - 40 C
Operating Supply Current: 45 uA
Factory Pack Quantity: 96
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Log
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-MCP41HV31T502EST MCP41HV31T-502E/ST Reel Non-Stocked $0.97 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 598
nRF51-DK Bluetooth / 802.15.1 Development Tools 375
FT232RL-REEL USB Interface IC 131,619
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,438
AD7190BRUZ Analog to Digital Converters - ADC 1,894
NC3FXX XLR Connectors 2,615
NC3MXX XLR Connectors 4,841
SKRRACE010 Tactile Switches 16,403
MCP41HV51-103E/ST Digital Potentiometer ICs 842
MCP41HV51-104E/ST Digital Potentiometer ICs 645
Real Time Availability
Stock:
332 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
10:
$1.37
25:
$1.14
100:
$1.04
250:
$0.972

To add to a project, please Log In.

101639586 197847692 129527177 147914401 161858062Alternative Packaging