Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP41HV31-502EMQ
Manufacturer Part #:

MCP41HV31-502E/MQ

Manufacturer:

Description: Digital Potentiometer ICs 7B volatile Potent iometer 5kohm
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 428, Mouser Online Catalog
PDF Page 428, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 5 kOhms
Number of POTs: Single
Taps per POT: 128
Wiper Memory: Volatile
Digital Interface: SPI
Operating Supply Voltage: 1.8 to 5.5 V
Supply Current: 45 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tube
Brand: Microchip Technology
Buffered Wiper: Non Buffered
Description/Function: Digital potentiometer with SPI serial interface and volatile memory
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 73
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-MCP41HV31T502EMQ MCP41HV31T-502E/MQ Reel Non-Stocked $0.97 2550
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
360 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.50
  10: $1.37
  25: $1.14
  100: $1.04
  250: $0.972

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCP41HV31-103E/ST
Digital Potentiometer ICs 7B volatile Potent iomet ...
Microchip Technology
1: $1.50


161858062 129527177 147914401 101639586 197847692Alternative Packaging