|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP41HV31-104EMQ
Manufacturer Part #:

MCP41HV31-104E/MQ

Manufacturer:

Description:
Digital Potentiometer ICs 7B volatile Potent iometer 100kohm
Mouser Online Catalog Page 421, Mouser Online Catalog
PDF Page 421, PDF Catalog Page
MCP41HV31-104E/MQ Datasheet MCP41HV31-104E/MQ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Number of POTs: Single
Taps per POT: 128
Wiper Memory: Volatile
Digital Interface: SPI
Operating Supply Voltage: 1.8 to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tube
Brand: Microchip Technology
Description/Function: Digital potentiometer with SPI serial interface and volatile memory
Minimum Operating Temperature: - 40 C
Operating Supply Current: 45 uA
Factory Pack Quantity: 73
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Log
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-MCP41HV31T104EMQ MCP41HV31T-104E/MQ Reel Non-Stocked $0.97 3300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-3EKF1001V Thick Film Resistors - SMD 1,029,905
ERJ-3EKF1002V Thick Film Resistors - SMD 1,175,598
ERJ-3EKF1003V Thick Film Resistors - SMD 1,310,877
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,100
NFM21PC105B1C3D Feed Through Capacitors 68,285
ERJ-3EKF49R9V Thick Film Resistors - SMD 465,851
ERJ-3EKF2001V Thick Film Resistors - SMD 301,483
C0603C105K3PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,942
5021 Circuit Board Hardware - PCB 9,222
C0603C103M5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,377
Real Time Availability
Stock:
278 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
10:
$1.37
25:
$1.14
100:
$1.04
250:
$0.972

To add to a project, please Log In.

101639586 197847692 161858062 129527177 147914401Alternative Packaging