|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP41HV31-103EMQ
Manufacturer Part #:

MCP41HV31-103E/MQ

Manufacturer:

Description:
Digital Potentiometer ICs 7B volatile Potent iometer 10kohm
Mouser Online Catalog Page 421, Mouser Online Catalog
PDF Page 421, PDF Catalog Page
MCP41HV31-103E/MQ Datasheet MCP41HV31-103E/MQ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Number of POTs: Single
Taps per POT: 128
Wiper Memory: Volatile
Digital Interface: SPI
Operating Supply Voltage: 1.8 to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tube
Brand: Microchip Technology
Description/Function: Digital potentiometer with SPI serial interface and volatile memory
Minimum Operating Temperature: - 40 C
Operating Supply Current: 45 uA
Factory Pack Quantity: 73
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Log
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-MCP41HV31T103EMQ MCP41HV31T-103E/MQ Reel Non-Stocked $1.04 3300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
62 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
10:
$1.37
25:
$1.14
100:
$1.04

To add to a project, please Log In.

101639586 197847692 161858062 129527177 147914401Alternative Packaging