Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4162-503E/SN
Manufacturer Part #:

MCP4162-503E/SN

Manufacturer:

Description: Digital Potentiometer ICs Sngl 7B NV SPI Rheo
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Number of POTs: Single
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: Serial (4-Wire, SPI)
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Supply Current: 550 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Packaging: Tube
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.06
  10: $0.96
  25: $0.80
  100: $0.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX4372TEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.97
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
WSL2512R0200FEA
Current Sense Resistors - SMD 1watt .02ohms 1%
Vishay/Dale
1: $0.81
WSL2512R0500FEA
Current Sense Resistors - SMD 1watt .05ohms 1%
Vishay/Dale
1: $0.81
WSL2512R0250FEA
Current Sense Resistors - SMD 1watt .025ohms 1%
Vishay/Dale
1: $0.81
PX0842/A
USB Connectors PANEL MOUNT A TYPE
Bulgin
1: $12.15
IM03GR
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.81
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
5179031-1
Board to Board & Mezzanine Connectors 40P 8mm PLUG ...
TE Connectivity / AMP
1: $2.05
87421-0000-C
Headers & Wire Housings 24-30AWG PH BRZ TERM BULK ...
Molex
1: $0.09
SN74LVC1G17DCKR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
1001C
Pulse Transformers 1:1 Ratio 2000Vrms 3mH PCB Moun ...
Murata Power Solutions
1: $4.30
08-70-1030
Headers & Wire Housings SKT SPOX TERM 18-24
Molex
1: $0.25
FDS8984
MOSFET 30V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.72
STM32F100RBT6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS ...
STMicroelectronics
1: $4.79
MBRS340
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.61
OPA335AIDBVTG4
Operational Amplifiers - Op Amps 0.05uV/C max Sing ...
Texas Instruments
1: $3.05
SN74LVC1G14DCKR
Inverters Single Schmitt Trig
Texas Instruments
1: $0.34


This product is also available in:
145376927