Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4162-502E/MS
Manufacturer Part #:

MCP4162-502E/MS

Manufacturer:

Description: Digital Potentiometer ICs Sngl 7B NV SPI Rheo
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 5 kOhms
Number of POTs: Single
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: Serial (4-Wire, SPI)
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Supply Current: 550 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.06
  10: $0.96
  25: $0.80
  100: $0.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
THS4281DBVT
High Speed Operational Amplifiers Very Lo-Pwr R-To ...
Texas Instruments
1: $2.67
LM22675MR-5.0/NOPB
DC/DC Switching Converters 1A SD Vtg Reg
Texas Instruments
1: $3.48
PIC18F25K22-I/SS
8-bit Microcontrollers - MCU 32KB Flash 1536B RAM ...
Microchip Technology
1: $2.80
SN65MLVD082DGG
LVDS Interface IC 8-Ch Half-Duplex M-LVDS Transcei ...
Texas Instruments
1: $8.10
SMCJ40CA
TVS Diodes - Transient Voltage Suppressors 40Vr 15 ...
Littelfuse
1: $0.54
TL431BQDBZRQ1
Voltage & Current References Auto Catalog Adj Prec ...
Texas Instruments
1: $0.48
CC2530DK
Development Boards & Kits - Wireless CC2530 Dev Ki ...
Texas Instruments
1: $319.23
LCS032CTP
LED Light Pipes Clear Transparent .32" length
VCC
1: $1.88
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
PRTR5V0U2X,215
ESD Suppressors 5.5V DUAL R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.48
B1100-13-F
Schottky Diodes & Rectifiers 100V 1A
Diodes Inc.
1: $0.86
DC37P064TXLF
D-Sub Standard Connectors Solder bucket conn. 37 w ...
FCI
1: $1.10
AA3528QBS/D
Standard LEDs - SMD Blue Water Clear 470nm 150mcd
Kingbright
1: $0.35
C3225X7R1C106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
TDK
1: $0.58
C3225X7R2A225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.88
TZX12C-TR
Zener Diodes 12 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
MMBD7000-7-F
Diodes - General Purpose, Power, Switching 75V 350 ...
Diodes Inc.
1: $0.51
RK73H2BTTD8062F
Thick Film Resistors - SMD 1/4watt 80.6Kohms 1%
KOA Speer
1: $0.10
AA3528VRVFS/A
Standard LEDs - SMD Violet Water Clear 250mcd 120 ...
Kingbright
1: $0.75
AS11BP
Slide Switches SPST ON-OFF FLUSH STRAIGHT
NKK Switches
1: $3.34


This product is also available in:
145376927