Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP4162-103E/SN
Manufacturer Part #:

MCP4162-103E/SN

Manufacturer:

Description: Digital Potentiometer ICs Sngl 7B NV SPI Rheo
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Number of POTs: Single
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: Serial (4-Wire, SPI)
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Supply Current: 550 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Packaging: Tube
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
474 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.06
  10: $0.96
  25: $0.80
  100: $0.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
SJ-5306 CLEAR
Mounting Hardware MD HEMISP.15X.375
3M Electronic Specialty
1: $0.12
FCP1206H103J-H2
Film Capacitors 1206 50V .01uF
Cornell Dubilier
1: $0.33
LM2940IMP-5.0/NOPB
Low Dropout Regulators - LDO 1A LDO REG
Texas Instruments
1: $1.73
TL072CD
Operational Amplifiers - Op Amps JFET Input Low N
Texas Instruments
1: $0.67
FCP1206C223J-H1
Film Capacitors .022UF 16V 5%
Cornell Dubilier
1: $0.34
DG419DJ-E3
Analog Switch ICs SPDT Analog Switch
Vishay/Siliconix
1: $1.30
PIC18F26K22-I/SO
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.33
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
28A4155-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $3.20
HIN232ACBNZ-T
RS-232 Interface IC RS232 5V 2D/2R COM
Intersil
1: $1.25
RY-12W-K
Low Signal Relays - PCB Mini Signal 12VDC
Fujitsu
1: $2.80
NCJ6FA-H
XLR Connectors A SERIES COMBO;3POLE FEM;PCB HOR
Neutrik
1: $2.11
A-20-BLACK
Enclosures, Boxes, & Cases 2.60X4.25X.87 BK
SERPAC
1: $4.56
MMBT5088
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.11
MCP4161-503E/SN
Digital Potentiometer ICs Sngl 8B NV SPI Rheo
Microchip Technology
1: $1.06
FAN4931IP5X
Operational Amplifiers - Op Amps Rail to Rail I/O ...
Fairchild Semiconductor
1: $0.39
TNPW08051K91BEEN
Thin Film Resistors - SMD 1.91Kohms .1% 25ppm
Vishay
1: $0.85
290-10K-RC
Thick Film Resistors - SMD 1/8WATT 10KOHMS 1%
Xicon
5000: $0.01


This product is also available in:
145376927