|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP4152-503E/MS
Manufacturer Part #:

MCP4152-503E/MS

Manufacturer:

Description:
Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Resistance: 50 kOhms
Number of POTs: Single
Taps per POT: 256
Wiper Memory: Volatile
Digital Interface: Serial (SPI)
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 mA
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-MCP4152T-503E/MS MCP4152T-503E/MS Reel Non-Stocked $0.68 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C4532X5R1E226M250KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,083
ADSP-21479BSWZ-2A Digital Signal Processors & Controllers - DSP, DSC 530
DLW5BTM101SQ2L Common Mode Filters / Chokes 5,676
AIUR-02H-221K Fixed Inductors 236
ELC-09D221F Fixed Inductors 1,587
RL824-221K-RC Fixed Inductors 939
FKP2C014701D00JSSD Film Capacitors 2,072
RLB1314-221KL Fixed Inductors 303
Real Time Availability
Stock:
348 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.98
10:
$0.90
25:
$0.75
100:
$0.68

To add to a project, please Log In.

145376927 129527177 147914401 161858062 197847692Alternative Packaging