Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP2515-I/ST
Manufacturer Part #:

MCP2515-I/ST

Manufacturer:

Description: Network Controller & Processor ICs W/ SPI Interface
PDF Data Sheet
 
Share |
Manufacturer: Microchip
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Product: Controller Area Network (CAN)
Number of Transceivers: 1
Data Rate: 1 Mbps
Supply Current (Max): 10 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Factory Pack Quantity: 74
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,368 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.16
  10: $1.99
  25: $1.66
  100: $1.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.87
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
ULN2003ADR
Transistors Darlington Darlington
Texas Instruments
1: $0.57
DS1307ZN+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.43
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
PESD1CAN,215
TVS Diode Arrays CAN BUS ESD PROTECT
NXP Semiconductors
1: $0.39
MCT2EM
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.54
C0805C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.16
C0805C104K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
CRCW06034K70FKEA
Thick Film Resistors - SMD 1/10watt 4.7Kohms 1%
Vishay/Dale
1: $0.22
CRCW060310R0FKEA
Thick Film Resistors - SMD 1/10watt 10ohms 1%
Vishay/Dale
1: $0.22
PIC16F630-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O ...
Microchip Technology
1: $1.53
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
MMBF170LT1G
MOSFET 60V 500mA N-Channel
ON Semiconductor
1: $0.34
CRCW0603100RFKEA
Thick Film Resistors - SMD 1/10watt 100ohms 1%
Vishay/Dale
1: $0.22
CRCW060347K0FKEA
Thick Film Resistors - SMD 1/10watt 47Kohms 1%
Vishay/Dale
1: $0.22
5-520315-6
FFC & FPC Connectors TRIOMATE ASSY 6P
TE Connectivity / AMP
6250: $0.28


000000001