Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP25050-I/SL
Manufacturer Part #:

MCP25050-I/SL

Manufacturer:

Description: Network Controller & Processor ICs Mixed signal Expandr
PDF Data Sheet
 
Share |
Manufacturer: Microchip
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Product: Controller Area Network (CAN)
Number of Transceivers: 1
Data Rate: 1 Mbps
Supply Current (Max): 20 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Minimum Operating Temperature: - 65 C
Operating Supply Voltage: 5.5 V
Factory Pack Quantity: 57
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,941 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.56
  10: $3.39
  25: $2.82
  100: $2.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
TPS74701DRCR
Low Dropout Regulators - LDO 500mA LDO
Texas Instruments
1: $1.82
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
OPA2604AP
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
DS2480B+
Buffers & Line Drivers Serial - 1-Wire Line Driver
Maxim Integrated
1: $5.25
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
LM2675M-5.0
DC/DC Switching Converters
Texas Instruments
1: $3.60
43045-0200
Headers & Wire Housings 2 CKT R/A HEADER
Molex
1: $0.88
FDMC4435BZ
MOSFET -30V P-Channel PowerTrench
Fairchild Semiconductor
1: $0.76
90327-0308
Headers & Wire Housings PF-50 IDT RECPT 8P
Molex
1: $0.81
LS R976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
BZV49-C5V1,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.51
744776133
Fixed Inductors Pwr Choke Inductor 33uH 20% 1.78A
Wurth Electronics
1: $2.11
90814-0808
Headers & Wire Housings 1.27MM 8P VERT HDR LO-PRO ...
Molex
1: $0.85
MCP25050-I/P
Network Controller & Processor ICs Mixed signal Ex ...
Microchip Technology
1: $3.56


000000001