Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP23X17EV
Manufacturer Part #:

MCP23X17EV

Manufacturer:

Description: Other Development Tools MCP23X17 EVAL BRD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: 16 bit GPIO Expanders
Tool Is For Evaluation Of: MCP23017, MCP23S17
Operating Supply Voltage: 3 V to 5.5 V
Description/Function: 16-bit GPIO Expander Evaluation Board demonstrates simple input/output functionality
Interface Type: SPI
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.19
MCP3221A5T-E/OT
Analog to Digital Converters - ADC 12-bit I2C Sgl ...
Microchip Technology
1: $1.58
MCP4728-E/UN
Digital to Analog Converters - DAC Quad 12-bit NV ...
Microchip Technology
1: $2.06
TMDXDOCK28069
Development Boards & Kits - TMS320 TMS320F28069 Ex ...
Texas Instruments
1: $108.90
XTR111EVM
Amplifier IC Development Tools XTR111EVM Eval Mod
Texas Instruments
1: $52.31
ADS1278EVM-PDK
Data Conversion IC Development Tools ADS1278EVM-PD ...
Texas Instruments
1: $159.08
74AHC595PW,118
Counter Shift Registers 8-BIT SHIFT REG
NXP Semiconductors
1: $0.37
MCP4922-E/P
Digital to Analog Converters - DAC Dual 12-bit SPI ...
Microchip Technology
1: $2.76
IO60P-GM-363
Daughter Cards & OEM Boards CY8C9560A IO EXTEND GA ...
GHI Electronics
1: $23.95
25LC512-E/P
EEPROM 512k 64KX8 2.5V SER EE EXT
Microchip Technology
1: $2.28
MCP6S92-E/P
Special Purpose Amplifiers 2-C 10 MHz SPI PGA
Microchip Technology
1: $1.18
MCP6S91-E/P
Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA
Microchip Technology
1: $1.00
24FC515-I/P
EEPROM 64kx8 64B 1.8V HISpd
Microchip Technology
1: $3.63
A16Z-3004
Switch Accessories SCREW FITTING TOOL
Omron Industrial
1: $10.77
MCP130-475DI/TO
Supervisory Circuits w/5K Pull-Up Low
Microchip Technology
1: $0.56


145376927