|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP2200-I/SO
Manufacturer Part #:

MCP2200-I/SO

Manufacturer:

Description:
USB Interface IC USB-to-UART Protocol Converter w/ GPIO
Mouser Online Catalog Page 425, Mouser Online Catalog
PDF Page 425, PDF Catalog Page
MCP2200-I/SO Datasheet MCP2200-I/SO Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Type: Bridge, USB to UART
Standard: USB 2.0
Speed: Full-Speed
Data Rate: 12 Mb/s
Operating Supply Voltage: 3 V to 5.5 V
Operating Supply Current: 13 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
Brand: Microchip Technology
Interface Type: UART
Minimum Operating Temperature: - 40 C
Product: USB Bridge Controllers
Factory Pack Quantity: 38
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-MCP2200T-I/SO MCP2200T-I/SO Reel Non-Stocked Lead-Time 14 Weeks $1.47 1600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
826646-2 Headers & Wire Housings 56,478
CSTCE12M0G15L99-R0 Resonators 7,780
ATMEGA1284P-PU 8-bit Microcontrollers - MCU 584
VJ0805V104MXBPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,899
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
CSTCE12M0G55-R0 Resonators 8,132
BAT54S-E3-08 Schottky Diodes & Rectifiers 8,413
VJ0805Y105KXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,216
VJ0805Y474KXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,605
Real Time Availability
Stock:
882 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.12
10:
$1.94
25:
$1.62
100:
$1.47

To add to a project, please Log In.

169641800 147914401 160113032 197374184 187452986 197847692 185214358Alternative Packaging