|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP2022T-330E/ST
Manufacturer Part #:

MCP2022T-330E/ST

Manufacturer:

Description:
LIN Transceivers LIN ver21 Trnsceivr 33V Vreg + RESET out
Share |
Manufacturer: Microchip
Product Category: LIN Transceivers
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Operating Supply Current: 1 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Product: LIN Transceivers
Factory Pack Quantity: 2500
Unit Weight: 0.004949 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-MCP2022-330E/ST MCP2022-330E/ST Tube Non-Stocked $1.72 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$1.19
Similar Product
Manufacturer:

Microchip Technology

Manufacturer Part #:
Description:
LIN Transceivers LIN ver21 Trnsceivr 33V Vreg + RESET out

To add to a project, please Log In.

145376927 151669522 181858653 187452986 143651327 147914401 106000310 126160067 182731604Alternative Packaging