|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP201-E/SN
Manufacturer Part #:

MCP201-E/SN

Manufacturer:

Description:
LIN Transceivers W/ On Board Vreg
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: LIN Transceivers
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Operating Supply Voltage: 18 V
Operating Supply Current: 1 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Product: LIN Transceivers
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

Popular Searches: 1 mA LIN Transceivers
145376927