|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP1702T3302E/MB
Manufacturer Part #:

MCP1702T-3302E/MB

Manufacturer:

Description:
LDO Voltage Regulators LDO w/ Low Quiescent
Mouser Online Catalog Page 574, Mouser Online Catalog
PDF Page 574, PDF Catalog Page
MCP1702T-3302E/MB Datasheet MCP1702T-3302E/MB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Output Voltage: 3.3 V
Output Current: 250 mA
Number of Outputs: 1 Output
Input Voltage MAX: 13.2 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 1 %
Dropout Voltage: 0.525 V at 250 mA
Ib - Input Bias Current: 2 uA
Input Voltage MIN: + 2.7 V
Line Regulation: 0.1 % / V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 1000
Voltage Regulation Accuracy: 0.4 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP1702T-5002E/MB LDO Voltage Regulators 11,401
MCP1702T-3302E/CB LDO Voltage Regulators 26,256
DFLS130L-7 Schottky Diodes & Rectifiers 22,710
GRM21BF51A106ZE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,521
VJ0603Y103KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,453
TPSC107K010R0200 Tantalum Capacitors - Solid SMD 4,017
GRM188R71E104JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,586
C0603C150J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,543
LTST-C191KSKT Standard LEDs - SMD 19,336
HCM49-18.432MABJ-UT Crystals 4,422
Real Time Availability
Stock:
7,797 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.48
25:
$0.40
100:
$0.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.36
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 102200356 106889023 128534242 197847692 161494881 147914401 156475631 160615689 188492425