|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP16321T-180ENG
Manufacturer Part #:

MCP16321T-180E/NG

Manufacturer:

Description:
Switching Controllers 1A Synchrouns Buck Switcher 24Vin
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Buck
Number of Outputs: 1 Output
Switching Frequency: 1.1 MHz
Duty Cycle - Max: 99 %
Input Voltage: 6 V to 24 V
Output Voltage: 1.8 V
Output Current: 1 A
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Brand: Microchip Technology
Description/Function: High efficiency synchronous buck regulator with good power indictation
Isolation: Isolated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 A
Operating Supply Voltage: 6 V to 24 V
Output Type: Fixed
Product: Voltage Regulators
Shutdown: Yes
Factory Pack Quantity: 3300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

145376927