Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MA180027
Manufacturer Part #:

MA180027

Manufacturer:

Description:
Daughter Cards & OEM Boards PIC18F87K90 PIM w/ Cap Touch
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 256, Mouser Online Catalog
PDF Page 256, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Plug-In Modules
For Use With: DM163030
Brand: Microchip Technology
Data Bus Width: 8 bit
Interface Type: I2C, SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Tool Is For Evaluation Of: PIC18F87K90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.00

To add to a project, please Log In.


154995058 152500690 103104000 153566726 192564755 197847692 143735676 147914401