Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
886-LAN91C111I-NS
Manufacturer Part #:

LAN91C111I-NS

Manufacturer:

Description: Ethernet ICs Ethernet IC PHY IND TEMP
Silverlight Page 368, Mouser Enhanced Catalog
PDF Page 368, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Microchip
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Controllers
Number of Transceivers: 1
Data Rate: 10 Mb/s, 100 Mb/s
Supply Voltage - Max: 5 V
Supply Voltage - Min: 0 V
Maximum Operating Temperature: + 85 C
Package / Case: QFP-128
Packaging: Tray
Ethernet Connection Type: 10 Base-T, 100 Base-TX
Maximum Supply Current: 140 mA
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 660
Standard Supported: 802.3, 802.3u
Type: Single Chip MAC and PHY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
528 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.26
  10: $26.91
  25: $22.43
  100: $20.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD72D
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $1.87
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.96
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
AT91RM9200-QU-002
ARM Microcontrollers - MCU 16kB SRAM 180MHz - PWM
Atmel
1: $20.69
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
DS1307ZN+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.43
NFM31PC276B0J3L
EMI/RFI Suppressors & Ferrites 1206 27uF 20% 6.3v ...
Murata Electronics
1: $1.66
MAX3232EEAE+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $7.95
MAX7221EWG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $16.23
P6KE100A
TVS Diodes - Transient Voltage Suppressors 85.5Vso ...
Littelfuse
1: $0.59
MAX632ACPA+
DC/DC Switching Regulators 5V Fixed/Adjustable Ste ...
Maxim Integrated
1: $6.38
VL1220-1HF
Coin Cell Battery 3V 7mAH 2 PIN HORIZ
Panasonic Battery
1: $4.14
SC16C754BIA68,518
UART Interface IC 4CH. UART 64B FIFO
NXP Semiconductors
1: $9.35
SA571NG
Audio Amplifiers Dual Gain Compandor Industrial Te ...
ON Semiconductor
1: $5.46
SS2H10HE3/52T
Schottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 A ...
Vishay Semiconductors
1: $0.34
TY-303P
Transformers Audio & Signal 4K/600 OHMS 4 PIN PC M ...
Triad Magnetics
1: $5.56
302-24.9-RC
Thick Film Resistors - SMD 1/10WATT 24.9OHMS
Xicon
1: $0.24
H485CGDL
LED Circuit Board Indicators CBI Green 565nm Quad ...
Bivar
1: $1.73
MAX690CPA+
Supervisory Circuits MPU Supervisor
Maxim Integrated
1: $7.89
152210-0100-GB
Headers & Wire Housings 10P LO PRO SOCKET
3M Electronic Solutions Division
1: $4.43


This product is also available in:
167712834 193975845 169820763 133818516 145452128 116341248