|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-LAN8820I-ABZJ
Manufacturer Part #:

LAN8820I-ABZJ

Manufacturer:

Description:
Ethernet ICs
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Transceivers
Number of Transceivers: 1 Transceiver
Data Rate: 10 Mb/s, 100 Mb/s, 1000 Mb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Brand: Microchip Technology
Minimum Operating Temperature: - 40 C
Packaging: Tray
Pd - Power Dissipation: 1.081 W
Standard: 10 Base-T, 100 Base-TX, 1000 Base-T
Factory Pack Quantity: 260
Supply Current - Max: 460 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.14 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-LAN8820I-ABZJ-TR LAN8820I-ABZJ-TR Reel Non-Stocked $3.91 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2013289-1 DIMM Connectors 4,134
PEX8112-AA66BI F PCI Interface IC 1,044
USB3380-AB50NI G I/O Controller Interface IC 1,785
S34ML04G100TFI000 Flash Memory 1,083
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 793,051
10104110-0001LF USB Connectors 3,904
87831-1010 Headers & Wire Housings 5,140
16SVPF270M Aluminum Organic Polymer Capacitors 2,315
UUD1H680MNL1GS Aluminum Electrolytic Capacitors - SMD 36
TPS54295RSAT Voltage Regulators - Switching Regulators 431
Real Time Availability
Stock:
453 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.11
10:
$5.09
25:
$4.24
100:
$3.86

To add to a project, please Log In.

167712834 197847692 103442098 116341248 143206109 145492119 147914401 132739156 169919125 193975845 199166079 160174116Alternative Packaging