|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-LAN8740AI-EN
Manufacturer Part #:

LAN8740AI-EN

Manufacturer:

Description:
Ethernet ICs
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Transceivers
Number of Transceivers: 1 Transceiver
Data Rate: 10 Mb/s, 100 Mb/s
Operating Supply Voltage: 1.62 V to 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SQFN-32
Brand: Microchip Technology
Minimum Operating Temperature: - 40 C
Packaging: Tray
Pd - Power Dissipation: 180 mW
Standard: 10 Base-T, 100 Base-TX
Factory Pack Quantity: 490
Supply Current - Max: 55 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.62 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-LAN8740AI-EN-TR LAN8740AI-EN-TR Reel Non-Stocked Lead-Time 14 Weeks $1.24 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 1,133
MCP7940N-I/SN Real Time Clock 6,805
ABM3B-8.000MHZ-B2-T Crystals 25,826
MBR0540 Schottky Diodes & Rectifiers 12,072
MCP1253-33X50I/MS Voltage Regulators - Switching Regulators 5,222
ASEMB-50.000MHZ-LC-T Standard Clock Oscillators 616
ASDMB-24.000MHZ-LC-T Standard Clock Oscillators 415
GA355DR7GC102KY02L Multilayer Ceramic Capacitors MLCC - SMD/SMT 971
MMZ2012Y601B EMI Filter Beads, Chips & Arrays 17,402
SST26VF032-80-5I-S2AE Flash Memory 470
Real Time Availability
Stock:
2,717 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.96
10:
$1.63
25:
$1.36
100:
$1.24

To add to a project, please Log In.

147914401 160174116 199166079 132739156 167712834 103442098 116341248 143206109 145492119 197847692 193975845Alternative Packaging