|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
886-EVB8720
Manufacturer Part #:

EVB8720

Manufacturer:

Description:
Ethernet Development Tools LAN8720 Design BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Evaluation Boards
Type: Ethernet Transceivers
Tool Is For Evaluation Of: LAN8720A
Interface Type: Ethernet, MII
Operating Supply Voltage: 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
UF4007 Rectifiers 55,428
PIC18F26K22-I/SO 8-bit Microcontrollers - MCU 6,877
TLV70233DBVR LDO Voltage Regulators 14,682
EE-SX1041 Optical Switches, Transmissive, Phototransistor Output 6,015
BC817-40,215 Bipolar Transistors - BJT 107,813
GRM43DR72E474KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,979
P3A-260906U Enclosures, Boxes, & Cases 1,508
PIC32MX675F256H-80I/PT 32-bit Microcontrollers - MCU 185
TLUG2401 Standard LEDs - Through Hole 3,901
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$160.00

To add to a project, please Log In.

153566726 197847692 143735676 147914401 192564755