|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
886-EC1402-2-ACZL-TR
Manufacturer Part #:

EMC1402-2-ACZL-TR

Manufacturer:

Description:
Board Mount Temperature Sensors Dual Temp Snsr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Brand: Microchip Technology
Accuracy: +/- 0.25 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 8 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Product: Multichannel Beta Sensor
Operating Supply Current: 1.12 mA
Output Current: 430 uA
Packaging: Reel
Series: EMC1402
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C8051F041-GQ 8-bit Microcontrollers - MCU 2,156
IR3846MTRPBF Voltage Regulators - Switching Regulators 3,730
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,010
ATTINY85-20SU 8-bit Microcontrollers - MCU 12,280
MCP9808T-E/MS Board Mount Temperature Sensors 15,439
LP2985-33DBVR LDO Voltage Regulators 21,555
IR3892MTRPBF Voltage Regulators - Switching Regulators 2,953
MCP9800A5T-M/OT Board Mount Temperature Sensors 452
ATTINY88-AU 8-bit Microcontrollers - MCU 4,623
Real Time Availability
Stock:
3,205 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.84
10:
$0.70
25:
$0.58
100:
$0.53
Reel of 2500
To purchase full reel, order in multiples of 2500:
$0.53

To add to a project, please Log In.

103643850 112111684 144949695 188349570 189014863 128996964 135712694 141071272 141411018 100300003 111065840 153282410 194707424 197847692 109217377 111530838 126916482 129787322 142336017 147914401 180528314 195346910