Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-EMC1188-1-AIA-TR
Manufacturer Part #:

EMC1188-1-AIA-TR

Manufacturer:

Description:
Board Mount Temperature Sensors 1.8V SMBus Dual Temp Sensor
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Accuracy: +/- 0.25 C
Temperature Threshold: - 40 C to + 125 C
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: DFN-10
Device Function: Temperature Sensors Remote Diode Monitors
Brand: Microchip Technology
Packaging: Reel
Factory Pack Quantity: 4000
Supply Current: 200 uA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-EMC1188-1-AIA EMC1188-1-AIA Can In Stock $1.45 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,996 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3996 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.42
  10: $1.18
  25: $1.04
  100: $0.94
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.94

To add to a project, please Log In.


103643850 142336017 100300003 112111684 144949695 111065840 126916482 180528314 194707424 109217377 111530838 129787322 195346910Alternative Packaging