|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-EMC1187-1-AIA
Manufacturer Part #:

EMC1187-1-AIA

Manufacturer:

Description:
Board Mount Temperature Sensors 1.8V SMBus Dual Temp Sensor
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Accuracy: +/- 0.25 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: DFN-10
Product: Temperature Sensors Remote Diode Monitors
Brand: Microchip Technology
Operating Supply Current: 200 uA
Packaging: Reel
Factory Pack Quantity: 168
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-EMC1187-1-AIA-TR EMC1187-1-AIA-TR Reel Non-Stocked $0.82 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 10 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.26
10:
$1.05
25:
$0.92
100:
$0.89

To add to a project, please Log In.

138733472 184128203 109217377 126916482 142336017 180528314 144949695Alternative Packaging