|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-EMC1187-1-AIA-TR
Manufacturer Part #:

EMC1187-1-AIA-TR

Manufacturer:

Description:
Board Mount Temperature Sensors 1.8V SMBus Dual Temp Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Accuracy: +/- 0.25 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: DFN-10
Product: Temperature Sensors Remote Diode Monitors
Brand: Microchip Technology
Operating Supply Current: 200 uA
Packaging: Reel
Factory Pack Quantity: 4000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-EMC1187-1-AIA EMC1187-1-AIA Reel In Stock $1.26 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.88
Similar Product
Manufacturer:

Microchip Technology

Manufacturer Part #:
Description:
Board Mount Temperature Sensors 1.8V SMBus Dual Temp Sensor
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

To add to a project, please Log In.

103643850 109217377 112111684 126916482 144949695 147914401 195346910 100300003 142336017 180528314 194707424Alternative Packaging