|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-EMC1184-A-AIA
Manufacturer Part #:

EMC1184-A-AIA

Manufacturer:

Description:
Board Mount Temperature Sensors 1.8V SMBus Dual Tmp Sensor /w Alerts
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Accuracy: +/- 0.25 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 3.6 VDC
Supply Voltage - Min: 3 VDC
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: DFN-10
Product: Temperature Sensors Remote Diode Monitors
Brand: Microchip Technology
Operating Supply Current: 200 uA
Packaging: Reel
Factory Pack Quantity: 168
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-EMC1184-A-AIA-TR EMC1184-A-AIA-TR Reel Non-Stocked $0.88 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.26
10:
$1.05
25:
$0.92
100:
$0.89
Reel of 168
To purchase full reel, order in multiples of 168:
168:
$0.89

To add to a project, please Log In.

184128203 138733472 129787322 141411018 100300003 111530838 194707424 197847692 109217377 126916482 142336017 147914401 180528314 195346910 103643850 112111684 144949695Alternative Packaging