|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-EMC1184-A-AIA-TR
Manufacturer Part #:

EMC1184-A-AIA-TR

Manufacturer:

Description:
Board Mount Temperature Sensors 1.8V SMBus Dual Tmp Sensor /w Alerts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Accuracy: +/- 0.25 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: DFN-10
Function: Temperature Sensors Remote Diode Monitors
Brand: Microchip Technology
Operating Supply Current: 200 uA
Packaging: Reel
Factory Pack Quantity: 4000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-EMC1184-A-AIA EMC1184-A-AIA Can In Stock $1.26 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4000 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.24
10:
$1.03
25:
$0.91
100:
$0.88
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.88

To add to a project, please Log In.


100300003 194707424 109217377 111065840 112111684 126916482 144949695 180528314 111530838 129787322 103643850 142336017 195346910Alternative Packaging