|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-EMC1182-A-AC3-TR
Manufacturer Part #:

EMC1182-A-AC3-TR

Manufacturer:

Description:
Board Mount Temperature Sensors 1.8V SMBus Dual Tmp Sensor /w Alerts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Accuracy: +/- 0.25 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Product: Temperature Sensors Remote Diode Monitors
Brand: Microchip Technology
Operating Supply Current: 200 uA
Packaging: Reel
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-EMC1182-A-AC3 EMC1182-A-AC3 Can Non-Stocked $0.87 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,768
C2012X5R0J336M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,638
PCA9540BGD,125 Encoders, Decoders, Multiplexers & Demultiplexers 10,760
C1005X5R1E104K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 383,331
ISL29125IROZ-T7A Image Sensors & Color Sensors 408
MMBT3904LP-7 Bipolar Transistors - BJT 1,645
Real Time Availability
Stock:
4,989 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4989 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.86
10:
$0.71
25:
$0.62
100:
$0.60
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.60

To add to a project, please Log In.

109217377 112111684 126916482 129787322 144949695 147914401 180528314 103643850 111530838 142336017 195346910 100300003 111065840 141411018 194707424 197847692Alternative Packaging