|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-EMC1182-2-AIA-TR
Manufacturer Part #:

EMC1182-2-AIA-TR

Manufacturer:

Description:
Board Mount Temperature Sensors 1.8V SMBus Dual Tmp Sensor /w Alerts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Accuracy: +/- 0.25 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: DFN-10
Product: Temperature Sensors Remote Diode Monitors
Brand: Microchip Technology
Operating Supply Current: 200 uA
Packaging: Reel
Factory Pack Quantity: 4000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-EMC1182-2-AIA EMC1182-2-AIA Tube Non-Stocked $0.81 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP0502BXTG TVS Diode Arrays 2,345
EK-TM4C1294XL Development Boards & Kits - ARM 524
DF13-2630SCFA Headers & Wire Housings 76,599
AD7276AUJZ-500RL7 Analog to Digital Converters - ADC 1,521
ADA4000-2ARZ Precision Amplifiers 879
ADUM1401CRWZ-RL Digital Isolators 2,018
REF3033AIDBZR Voltage References 4,978
TPS60403DBVR Voltage Regulators - Switching Regulators 6,476
CRCW06030000Z0EA Thick Film Resistors - SMD 1,656,270
FOX924B-10.000 Standard Clock Oscillators 1,811
Real Time Availability
Stock:
3,994 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3994 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.79
10:
$0.66
25:
$0.58
100:
$0.53
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.53

To add to a project, please Log In.

100300003 141411018 194707424 197847692 109217377 111065840 112111684 126916482 129787322 144949695 147914401 180528314 103643850 111530838 142336017 195346910Alternative Packaging