|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-EMC1182-2-AC3-TR
Manufacturer Part #:

EMC1182-2-AC3-TR

Manufacturer:

Description:
Board Mount Temperature Sensors 1.8V SMBus Dual Tmp Sensor /w Alerts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Accuracy: +/- 0.25 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Product: Temperature Sensors Remote Diode Monitors
Brand: Microchip Technology
Operating Supply Current: 200 uA
Packaging: Reel
Factory Pack Quantity: 3300
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-EMC1182-2-AC3 EMC1182-2-AC3 Can Non-Stocked $0.60 588
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI5338A-B-GM Clock Generators & Support Products 865
DS28CM00R-A00+T Security ICs / Authentication ICs 11,453
SN74AVC2T245RSWR Translation - Voltage Levels 21,580
ADCMP354YKSZ-REEL7 Analog Comparators 5,876
SN74LVC8T245PW Translation - Voltage Levels 1,997
SN74LVC8T245RHLR Translation - Voltage Levels 14,672
TCA9406DCUR Translation - Voltage Levels 11,775
TCA9548ARGER Switch ICs - Various 3,135
ADCLK948BCPZ Clock Buffer 111
DS25BR150TSD/NOPB LVDS Interface IC 1,954
Real Time Availability
Stock:
4,752 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.85
10:
$0.71
25:
$0.62
100:
$0.56
Reel of 3300
To purchase full reel, order in multiples of 3300:
$0.56

To add to a project, please Log In.

111530838 195346910 109217377 112111684 126916482 129787322 144949695 147914401 103643850 100300003 111065840 141411018 142336017 180528314 194707424 197847692Alternative Packaging