|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-EMC1182-1-AC3-TR
Manufacturer Part #:

EMC1182-1-AC3-TR

Manufacturer:

Description:
Board Mount Temperature Sensors 1.8V SMBus Dual Tmp Sensor /w Alerts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Accuracy: +/- 0.25 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Product: Temperature Sensors Remote Diode Monitors
Brand: Microchip Technology
Operating Supply Current: 200 uA
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
$0.56

To add to a project, please Log In.

100300003 194707424 103643850 112111684 144949695 109217377 126916482 142336017 147914401 180528314 195346910