Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
886-EMC1001-AFZQ-TR
Manufacturer Part #:

EMC1001-AFZQ-TR

Manufacturer:

Description:
Board Mount Temperature Sensors SMBus Temp Snsr
Mouser Online Catalog Page 430, Mouser Online Catalog
PDF Page 430, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Brand: Microchip Technology
Accuracy: +/-1.5 C to +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Temperature Threshold: Programmable
Interface: 2-Wire, I2C, SMBus
Resolution: 10 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Device Function: Sensor with Alarm
Output Current: 47 uA
Packaging: Reel
Series: EMC1001
Factory Pack Quantity: 2500
Supply Current: 10 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMX055 IMUs - Inertial Measurement Units 11,872
CRCW04020000Z0ED Thick Film Resistors - SMD 1,356,025
MCP3301-BI/MS Analog to Digital Converters - ADC 421
EXB-38V470JV Resistor Networks & Arrays 36,787
CRCW040247R0FKED Thick Film Resistors - SMD 56,599
IPB081N06L3 G MOSFET 1,132
BZV55-C10,115 Zener Diodes 9,502
LMR10515XMFE/NOPB Voltage Regulators - Switching Regulators 749
EXB-34V470JV Resistor Networks & Arrays 8,689
MAX5802AAUB+ Digital to Analog Converters - DAC 5
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.62
  25: $0.52
  100: $0.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.50
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
109217377 128996964 153282410 103643850 142336017 195346910 112111684 126916482 144949695 180528314 100300003 141071272 194707424