Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DV250501
Manufacturer Part #:

DV250501

Manufacturer:

Description: Networking Development Tools MCP250XX CAN
Silverlight Page 241, Mouser Enhanced Catalog
PDF Page 241, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Type: Network Controller & Processor
Tool Is For Evaluation Of: MCP25050, MCP2520
Data Rate: 1 Mbps
Interface Type: CAN
Operating Supply Voltage: 2.7 V to 5.5 V
Description/Function: Development Kit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 20 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $165.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
RN131G-I/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Roving Networks
1: $45.00
PIC18F4685-I/PT
8-bit Microcontrollers - MCU 96KB FL 3328bytes RAM ...
Microchip Technology
1: $10.45
PIC18F4685-I/P
8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN
Microchip Technology
1: $10.58
DV164136
Development Boards & Kits - PIC / DSPIC PIC18F DEV ...
Microchip Technology
1: $165.00
12191818-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.17
AC164130-2
Daughter Cards & OEM Boards CAN/LIN PICtail Plus D ...
Microchip Technology
1: $45.00
MCP2515DM-PCTL
Networking Development Tools MCP2515 CAN Cont PICt ...
Microchip Technology
1: $40.00
74LVC2G126DP,125
Buffers & Line Drivers 3.3V 2 BUF/LN DVR H
NXP Semiconductors
1: $0.45
EEE-FK1H471AM
Aluminum Electrolytic Capacitors - SMD 470UF 50V F ...
Panasonic Electronic Components
1: $2.84
8R37-N001
D-Sub Standard Connectors 37P FEMALE DSUB GOLD SOL ...
3M Electronic Solutions Division
1: $1.93
MCP25050-I/P
Network Controller & Processor ICs Mixed signal Ex ...
Microchip Technology
1: $3.56


000000001