Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DV160214-1
Manufacturer Part #:

DV160214-1

Manufacturer:

Description: LED Lighting Development Tools DALI Light Communite Development Kit
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 256, Mouser Online Catalog
PDF Page 256, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
For Use With: DMX512A
Core: DALI
Operating Supply Voltage: 9 V
Packaging: Bulk
Brand: Microchip Technology
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $190.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLED112
Bluetooth / 802.15.1 Modules BLE USB Dongle 4.0 si ...
Bluegiga Technologies
1: $20.00
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MCP16301T-I/CHY
Switching Controllers 30V Input buck Switching Reg ...
Microchip Technology
1: $1.10
MCP1703T-2802E/CB
LDO Voltage Regulators Low Iq 250mA LDO Vin 16V ma ...
Microchip Technology
1: $0.58
48037-1000
USB Connectors TYPE A RA SHLDED PLG SMT AU
Molex
1: $1.19
DV102412
WiFi / 802.11 Development Tools WiFi G Demo Board
Microchip Technology
1: $50.00
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.93
TSL25711FN
Light to Digital Converters Light to Digital I2C I ...
ams
1: $1.61
MC7805CTG
Linear Voltage Regulators 5V 1A Postive
ON Semiconductor
1: $0.50
LT-1
Soldering Irons Weller Round Tip .010"x .43" Reach
Apex Tool Group (Formerly Cooper Tools)
1: $4.60
LT-K
Soldering Irons Weller Chisel Tip .047" x .73" Rea ...
Apex Tool Group (Formerly Cooper Tools)
1: $4.50
403C11A16M00000
Crystals 16MHz 10pF 10ppm -20C +70C
CTS Electronic Components
1: $0.87
S25FL204K0TMFI041
Flash 4Mb 3V 85MHz Serial NOR Flash
Spansion
1: $0.24
LM3410XMY/NOPB
LED Lighting Drivers 525kHz/1.6MHz, Constant Curre ...
Texas Instruments
1: $2.87


145414694 121159121 153566726 197847692 146259450 192564755 143735676 147914401 112586500 151682008 129440187