|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DV102412
Manufacturer Part #:

DV102412

Manufacturer:

Description:
WiFi / 802.11 Development Tools WiFi G Demo Board
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: MRF24WG0MA
Protocol Supported: 802.11 b/g
Frequency: 2.4 GHz
Operating Supply Voltage: 3.3 V
Brand: Microchip Technology
Description/Function: Provides a low-cost and portable development system for Microchip?s MRF24WG0MA
For Use With: MRF24WG0MA
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21701SILT Power Management Modules 3,918
PG164130 In-Circuit Debuggers 637
DM183032 Development Boards & Kits - PIC / DSPIC 28
PIC18F67J60-I/PT 8-bit Microcontrollers - MCU 2,417
ENC28J60-I/SP Ethernet ICs 195
DM163024 Ethernet Development Tools 4
RN-171-PICtail WiFi / 802.11 Development Tools 20
AC164134 Daughter Cards & OEM Boards 7
MRF24J40MA-I/RM Zigbee / 802.15.4 Modules 1,616
SST25VF016B-75-4I-QAF Flash Memory 4,100
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.00

To add to a project, please Log In.

153566726 197847692 101485895 192564755 143735676 147914401 155917466 171916397